onsemi 74ACT18825SSC

Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT18825SSC.

IHS

Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi 74ACT18825SSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.95
$ 7.95
Stock
190,626
241,442
241,442
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9.6 ns
9.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
FAST CMOS 20-BIT BUFFER Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of onsemi 74ACT18825SSC provided by its distributors.

Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5V 10.4ns 24mA 24mA
BFFR/LINE DRVR 18BIT-CH NON-INV 3-ST CMOS 56SSOP
IC BUFF DVR TRI-ST 18BIT 56SSOP
IC BUFF NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd