Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16211CDGVR

5-V, 1: 1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-TVSOP -40 to 85
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16211CDGVR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16211CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 1.193
$ 1.193
Stock
223,647
142,194,180
142,194,180
Authorized Distributors
2
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
Texas InstrumentsSN74CBTLVR16292VR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBT16211CDGVR provided by its distributors.

5-V, 1:1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-TVSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16211 12x 1:1 decoder circuit 200MHz 12Ohm 6.5ns 5V
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.