Texas Instruments SN74CB3T3384PW

Single 8: 1 Analog Mux, 2.3V-3.6V, 128mA/-128mA, TSSOP-24, SMD, 7.8mm × 4.4mm × 1.15mm
$ 0.833
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3384PW.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.37%

CAD Models

Download Texas Instruments SN74CB3T3384PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.391
$ 0.391
Stock
200,094
578,212
578,212
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
-
-
Number of Outputs
-
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3384PW.

Related Parts

Texas InstrumentsSN74CBTLV3383PWR
0.25ns Single Phase 10 10 1 2.3V 3.6V TSSOP-24 SMD Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBTLV3383PW
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3383PWG4
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Analog DevicesADG3246BRUZ
Contains Lead ROHS3Compliant DUAL TRUE Bus Switch -40C~85C 25mA 7.8mm 2.5/3.3V
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74CB3T3384PW provided by its distributors.

Single 8:1 Analog Mux, 2.3V-3.6V, 128mA/-128mA, TSSOP-24, SMD, 7.8mm × 4.4mm × 1.15mm
CB3T/3VT e4 74CB3T3384 5x 1:1 decoder circuit 100MHz 8Ohm 250mus 2.5V
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85
Bus Driver, CB3T/3VT Series, 10-Func, 5-Bit, True Output, CMOS, PDSO24
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube
10-BIT FET BUS SWITCH 2.5V/3.3V LOW VOLTAGE BUS SWITCH 5-V TOLERANT LEVEL SHIFTER | IC SWITCH BUS-EXCH 10BIT 24TSSOP
LOGIC, SWITCH BUS-EXCH 10BIT, 24TSSOP
LOGIC, SWITCH BUS-EXCH 10BIT, 24TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:10; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:24; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:743384; Logic IC Family:CB3T; Logic IC Function:10bit FET Bus Switch; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.