What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG3246BRUZ

ADG3246 R-PDSO-G24 10x 1: 1 3-STATE decoder circuit 0.225ns 2.5V 7.8mm -40C~85C
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3246BRUZ.

Upverter

Datasheet12 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3246BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.11
Stock
211,839
61,838
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Translator
-
Number of Inputs
10
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Related Parts

Texas InstrumentsSN74LVCC3245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP Rail
Texas InstrumentsSN74LVCH8T245PWR
Conversion Transceiver 1 Element 8 bits per element Tristate Output 24-TSSOP

Descriptions

Descriptions of Analog Devices ADG3246BRUZ provided by its distributors.

ADG3246 R-PDSO-G24 10x 1:1 3-STATE decoder circuit 0.225ns 2.5V 7.8mm -40C~85C
Contains Lead ROHS3Compliant DUAL TRUE Bus Switch -40C~85C 25mA 7.8mm 2.5/3.3V
Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP Tube
IC,Bus Switch,CMOS,TSSOP,24PIN,PLASTIC
Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24
LEVEL TRANSLATOR, 10I/P, TSSOP-24
IC SW BUS 2.5-3.3V 10BIT 24TSSOP
The ADG3246 is a 2.5 V or 3.3 V 10 bit, 2 port digital switch. It is designed on our low voltage CMOS process which provides low power dissipation yet gives high switching speed and very low on resistance allowing inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise. The switches are enabled by means of the Bus Enable, () input signal. These digital switches allow bi-directional signals to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3 V supply, level translation from 3.3V inputs to 2.5V outputs is allowed. Similarly, if the device is operated from a 2.5 V supply and 2.5 V inputs are applied, the device will translate the outputs to 1.8 V. In addition to this, a level translating select pin () is included. When is low, VCC is reduced internally allowing for level translation between 3.3 V inputs and 1.8 V outputs. This makes the device suited to applications requiring level translation between different supplies, such as converter to DSP interfacing.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated