Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3T16211DL

3.3-V, 1: 1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85

$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T16211DL.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago

Farnell

iiiC

Sierra IC

Inventory History

3 month trend:
+2.41%

CAD Models

Download Texas Instruments SN74CB3T16211DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 1.864
Stock
275,043
182,514
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
24
-
Number of Outputs
24
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74CBTLV16212DL
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16212ADL
IC BUS FET EXCH SW 12X2:2 56SSOP Bus FET Exchange Switch 12 x 2:2 56-SSOP
Texas InstrumentsSN74CBT16212ADLG4
0.35ns@ 5 V 24 24 4.5V 5.5V 128mA -128mA SSOP SMD mount 18.41mm*5.5mm*2.59mm
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CB3T16211DL provided by its distributors.

3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
CB3T/3VT e4 74CB3T16211 12x 1:1 multiplexer circuit 100MHz 9.5Ohm 12ns 2.3V~3.6V
0.25ns single-phase 24 24 2 2.3V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
Switch Logic IC; On Resistance, Rds(on):9.5ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:24 ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET 24BIT, 56SSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:24; Input Level:2V; Output Level Type:5.5V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:7416211; Logic IC Family:CB3T; Logic IC Function:24bit FET Bus Switch; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.