Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q3345DGVR

3.3-V, 1: 1 (SPST), 8-channel FET bus switch with 2 control inputs 20-TVSOP -40 to 85
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3345DGVR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74CB3Q3345DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3345DGVR.

Related Parts

Texas InstrumentsSN74CB3Q6800DGVR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
Texas InstrumentsTS3A5018DGVR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3Q3345DGVR provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel FET bus switch with 2 control inputs 20-TVSOP -40 to 85
CB3Q/3VH/3C/2B e4 74CB3Q3345 8x 1:1 decoder circuit 500MHz 9Ohm 200ps 2.5/3.3V
Switch Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8; Package/Case:20-TVSOP; Peak Reflow Compatible (260 C):No; On Resistance, Rds(on):9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.