Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q16210DLR

3.3-V, 1: 1 (SPST), 20-channel FET bus switch with 2 control inputs 48-SSOP -40 to 85

$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q16210DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages17 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+2.45%

CAD Models

Download Texas Instruments SN74CB3Q16210DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.494
$ 1.688
Stock
222,792
205,591
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16210DLR
0.25ns single-phase 2 2.3V 3.6V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTLV16800DLR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-SSOP -40 to 85
Texas InstrumentsSN74CBTLVR16292LR
IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74CB3Q16210DLR provided by its distributors.

3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-SSOP -40 to 85
0.25ns single-phase 2 2.3V 3.6V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.