Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC2T244DQER

0.9V~3.6V 1 2 0.9V~3.6V 380Mbps X2-SON-8(1x1.4) Translators / Level Shifters ROHS
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T244DQER.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74AVC2T244DQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.69
$ 0.69
Stock
754,482
677,481
677,481
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.5 ns
2.6 ns
2.6 ns
Data Rate
380 Mbps
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
4.5 V
4.5 V
Quiescent Current
6 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74AUP1T34DSFR
1-Bit Unidirectional Voltage-Level Translator | IC TRNSLTR UNIDIRECTIONAL 6SON
Texas InstrumentsSN74AUP1T34DRYR
Buffers/Drivers/Transceivers; SN74AUP1T34DRYR; TEXAS INSTRUMENTS; 6; 900 mV; 3.6 V; 3.6 ns
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
Texas InstrumentsSN74LVC2T45DCURG4
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator

Descriptions

Descriptions of Texas Instruments SN74AVC2T244DQER provided by its distributors.

0.9V~3.6V 1 2 0.9V~3.6V 380Mbps X2-SON-8(1x1.4) Translators / Level Shifters ROHS
Level Translators; SN74AVC2T244DQER; TEXAS INSTRUMENTS; 900 mV; 3.6 V; 2; 8
e4 ACTIVE (Last Updated: 5days ago) 74AVC2T244 74AVC level shifter translator 3.5ns 3.3V 400mum -24mA
2-BIT UNDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR | IC TRNSLTR UNIDIRECTIONAL 8X2SON
Dual-Bit Dual-Supply Bus Transceiver 8-X2SON -40 to 85
Bus Driver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Voltage Level Translator 2-CH Unidirectional 8-Pin X2SON T/R
Voltage Level Translator 23ns Tri-State Non-Inverting 1 Ch 2 Ch 900mV 3.6V 380Mbps Unidirectional 900mV~3.6V X2SON-8 SMD Adhesive Mount 400μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.