Texas Instruments SN74AVC16245DGG

Non-inverting Tristate 2 8 1.4V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 SMD mount
$ 2.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16245DGG.

Texas Instruments

Technical Drawing2 pages15 years ago
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.621
$ 2.728
$ 2.728
Stock
101,763
315,260
315,260
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
2
2
Number of Inputs
-
-
-
Propagation Delay
-
9.3 ns
9.3 ns
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LVC16245ADGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVC245PWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVC245APWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC16245DGG provided by its distributors.

Non-inverting Tristate 2 8 1.4V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 SMD mount
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Bus Transceiver Dual 16-Channel 3-State 48-Pin TSSOP Tube
Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC TXRX NON-INVERT 3.6V 48TSSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
IC TXRX NON-INVERT 3.6V 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.