Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G07DRLRG4

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DRLRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Datasheet19 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74LVC1G07DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.093
$ 0.093
Stock
1,178,376
830,036
830,036
Authorized Distributors
2
2
2
Case/Package
SOT
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
-
-
Propagation Delay
4.2 ns
8.3 ns
8.3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AUC1G17DRLR
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AUP1G126DRLR
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AHC1G32DRLR
IC, SINGLE POSITIVE-OR GATE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DRLRG4 provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R
SOT-553 Buffer/Driver/Transceiver ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.