Texas Instruments SN74AUP1G04DBVR

Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet16 pages18 years ago

Farnell

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.28%

CAD Models

Download Texas Instruments SN74AUP1G04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.479
Stock
754,814,469
850,696
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
19 ns
5.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G04DBVR.

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G04DBVR provided by its distributors.

Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85
LOGIC, INVERTER, SINGLE, 1 I/P, SOT-23-5
IC SNGL INVERTER GATE LP SOT23-5
Other Logic ICs; SN74AUP1G04DBVR; TEXAS INSTRUMENTS; 3.6 V; 5; 800 mV; 19 ns
Inverter 1-Element CMOS 5-Pin SOT-23 T/R
1 5.4ns@3.3V,30pF 500nA 0.8V~3.6V SOT-23-5 Inverters ROHS
800mV 3.6V SOT-23-5 SMD mount 1.45mm(height)
AUP/ULP/V SERIES 1-INPUT INVERT GATE PDSO5
Logic Family / Base Number:74AUP1G04

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.