Texas Instruments SN74AS808BN3

Hex 2-Input AND Drivers 20-PDIP 0 to 70
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS808BN3.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.074
$ 6.175
$ 6.175
Stock
156,591
234,461
234,461
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
AND
AND
AND
Number of Circuits
-
6
6
Number of Inputs
-
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
-48 mA
-48 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
20 mA
20 mA

Related Parts

Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT541BN
BUFFER-DRIVER; OCTAL BUFFER DRIVER; 20; PDIP; 4.5 V (MIN.); 2 V (MIN.); -40 DEG
Texas InstrumentsSN74ABT241AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND 74AC08 e0 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C

Descriptions

Descriptions of Texas Instruments SN74AS808BN3 provided by its distributors.

Hex 2-Input AND Drivers 20-PDIP 0 to 70
AND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube
6ns TTL 1 2 6 5.5V 48mA AND,Bipolar AS -48mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
AND GATE, AS SERIES, 6-FUNC, TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.