Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS02D

Quadruple 2-INPUT Positive-nor Gates | IC Gate Nor 4CH 2-INP 14SOIC
$ 1.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS02D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.571
$ 1.3
$ 1.3
Stock
21,284,220
339,275
339,275
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
20 mA
2 mA
2 mA
High Level Output Current
-2 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
12.5 mA
12.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS02D.

Related Parts

onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
QUAD 2 INPUT NAND GATE (S.O.)
Texas InstrumentsSN74F02DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74S02D
5ns@ 5V,50pF Push-pull type 2 4 4.75V 5.25V 20mA NOR Gate S 1mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVC02AD
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74AS02D provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
4.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA NOR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NOR 74AS02 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
LOGIC, GATE NOR QUAD 2INPUT, 14SOIC; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive NOR Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.