Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS02DR

4.5ns@ 5V, 50pF TTL 1 2 4 4 4.5V 5.5V 20mA NOR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS02DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS02DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.571
$ 1.571
Stock
339,275
21,284,220
21,284,220
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
2 mA
20 mA
20 mA
High Level Output Current
20 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
12.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS02DR.

Related Parts

Texas InstrumentsSN74F02DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74S02D
5ns@ 5V,50pF Push-pull type 2 4 4.75V 5.25V 20mA NOR Gate S 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.5ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
Texas InstrumentsSN74LVC02ADT
Contains Lead NOR Gate SMD/SMT Surface Mount NOR Gate Inverter IC 50pF -40C~125C 3.6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74AS02DR provided by its distributors.

4.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA NOR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NOR 74AS02 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.