Texas Instruments CD74ACT74E

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT74E.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments CD74ACT74E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT74E.

Related Parts

Texas InstrumentsCD74ACT109E
ACT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
Texas InstrumentsCD74HCT74E
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V

Descriptions

Descriptions of Texas Instruments CD74ACT74E provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 4.5V~5.5V
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Positive Edge, 4μA, 9.5ns@5V, 50pF, Inverting/Non-Inverting/Complementary, 2-Channel, 4.5V-5.5V, 24mA, Set/Preset & Reset, ACT TTL, 10pF, 85MHz, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
74ACT CMOS, 74ACT74, DIP14, 5.5V; Famille Logique/ Numéro de base: 74ACT74; Type de Flip-Flop: D; Temps de propagation: 9.5ns; Fréquence: 85MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 14Broch
74ACT CMOS, 74ACT74, DIP14, 5.5V; Logic Family / Base Number:74ACT74; Flip-Flop Type:D; Propagation Delay:9.5ns; Frequency:85MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:7474; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT74 E
  • CD74ACT74E .
  • CD74ACT74E.