Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS240ANSR

IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS240ANSR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS240ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS240ANSR.

Related Parts

Texas InstrumentsSN74HCT240NSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Ic,buffer/driver,dual,4-Bit,ahct/vhct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Texas InstrumentsSN74LV240ANSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Texas InstrumentsSN74LS240NSR
24mA 4.75V~5.25V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R

Descriptions

Descriptions of Texas Instruments SN74AS240ANSR provided by its distributors.

IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOP 0 to 70
Buffer Logic IC; Logic Family:AS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.