onsemi 74VHCT240ASJX

Ic, buffer/driver, dual, 4-Bit, ahct/vhct-Cmos, sop, 20Pin, plastic Rohs Compliant: Yes
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT240ASJX.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHCT240ASJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.569
Stock
540,641
9,379,067
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
4
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
10 ns
8.4 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74HCT240NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV240ANSR
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC240NSR
Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R

Descriptions

Descriptions of onsemi 74VHCT240ASJX provided by its distributors.

Ic,buffer/driver,dual,4-Bit,ahct/vhct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
4 8mA 4.5V~5.5V 8mA 2 SO-20P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
Octal Buffer/Line Driver with 3-STATE Outputs
Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
The VHCT240A is an advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHCT240A is an inverting 3-STATE buffer having two active-LOW output enables. This device is designed to be used as 3-STATE memory address drivers, clock drivers, and bus oriented transmitter/receivers. Protection circuits ensure that 0V to 7V can be applied to the input and output (Note 1) pins without regard to the supply voltage. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd