Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS240NSR

24mA 4.75V~5.25V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS240NSR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-4.99%

CAD Models

Download Texas Instruments SN74LS240NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.407
$ 0.407
Stock
376,073
100,512
100,512
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Logic Function
Buffer, Inverter
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS240NSR.

Related Parts

Texas InstrumentsSN74LS368ANSR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOP T/R
Texas InstrumentsSN74HCT240NSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Texas InstrumentsSN74LVC240ANSR
IC INVERTER DUAL 4-INPUT 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Ic,buffer/driver,dual,4-Bit,ahct/vhct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R

Descriptions

Descriptions of Texas Instruments SN74LS240NSR provided by its distributors.

24mA 4.75V~5.25V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.