Texas Instruments SN74AS194DR

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS194DR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Texas Instruments SN74AS194DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.48
Stock
164,218
243,805
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS194DR.

Related Parts

Texas InstrumentsSN74LS194AD
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74LS194ADG4
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD74HC194M
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-SOIC -55 to 125
onsemi74AC299SJ
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AS194DR provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
AS SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
7ns 1 1 4.5V 5.5V Bidirectional,Register,Universal AS SOIC-16 , 9.9mm*3.91mm*1.58mm
4-Bit Bidirectional Universal Shift Registers 16-SOIC 0 to 70
Register Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.