Texas Instruments SN74AS194D

IC BI-DIR UNIV SHIFT REG 16-SOIC / Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
$ 3.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS194D.

Farnell

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS194D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 2.76
Stock
248,663
173,108
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS194D.

Related Parts

Texas InstrumentsSN74LS194AD
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD74HC194M
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC194M96
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-SOIC -55 to 125
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments SN74AS194D provided by its distributors.

IC BI-DIR UNIV SHIFT REG 16-SOIC / Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
AS SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
AS 74AS194 ROHS3Compliant Tube shift register 7ns 53mA 139.989945mg 80MHz
4-Bit Bidirectional Universal Shift egisters 16-SOIC 0 to 70
LOGIC, BI-DIR UNIV SHIFT REG, 16SOIC; Shift Register Function:Universal; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:80MHz; Input Current Max:0.2mA; Logic IC Base Number:74194; Logic IC Family:AS; Logic IC Function:4bit Bi-Directional Universal Shift Register; Package / Case:SOIC; Shift Register Function:Parallel / Serial In, Parallel / Serial Out; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.