Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1034AN

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin PDIP Tube
$ 2.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1034AN.

Farnell

Datasheet19 pages12 years ago
Datasheet16 pages16 years ago

Texas Instruments

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74AS1034AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.468
$ 25.42
$ 25.42
Stock
27,240,411
86,210
86,210
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
-
-
Low Level Output Current
48 mA
40 mA
40 mA
High Level Output Current
-48 mA
-40 mA
-40 mA
Propagation Delay
6 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1034AN.

Related Parts

Texas InstrumentsSN74ALS1035N
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA
Texas InstrumentsSN74ALS1034N
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin PDIP Tube
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74AS1034AN provided by its distributors.

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin PDIP Tube
74AS1034 Tube IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 48mA 48mA 6ns 5.08mm 5V
LOGIC, DRIVER HEX NON-INV, 14DIP; Logic Family / Base Number:-; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AS; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741034; Logic IC Base Number:741034; Logic IC Function:Hex Driver; Operating Temperature Range:0°C to +70°C; Output Current:24mA; Output Current Max:48mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS1034AN
  • SN74AS1034AN .
  • SN74AS1034AN.
  • SN74AS1034AN..