Texas Instruments SN74ALS1035N

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1035N.

Farnell

Datasheet16 pages15 years ago
Datasheet16 pages9 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments SN74ALS1035N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 26.94
$ 26.94
Stock
4,586,420
226,301
226,301
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1035N.

Related Parts

Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
Texas InstrumentsSN74LS07N
1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS367AN
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74ALS1035N provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
HEX NON-INVERTING BUFFER; TTL; PDIP - N; 7 V; 3 MA (TYP.) HIGH, 8 MA (TYP.) LOW
Non-inverting Open collector 6 6 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting -0.1mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, LOGIC, 74ALS, BUFFER; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74ALS1035; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS;
IC, LOGIC, 74ALS, BUFFER; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74ALS1035; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.5V; Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS1035N
  • SN74ALS1035 N
  • SN74ALS1035N .
  • SN74ALS1035N..