Texas Instruments SN74AS1032AD

6.3NS@ 5V, 50PF Ttl 4 2 4 4 4.5V 5.5V 48MA Or Gate As 48MA SOIC-14 8.65MM*3.91MM*1.58MM
$ 2.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1032AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Arrow Electronics

LCSC

element14 APAC

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74AS1032AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.213
$ 0.754
Stock
481,753
247,019
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.3 ns
6.3 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14.7 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1032AD.

Related Parts

Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74F32D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74AS32D
5.8ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA OR Gate AS 2mA SOIC-14 8.65mm*3.91mm*1.58mm
e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 6.5ns @ 5V 50pF 5.3mm 24mA 24mA 5.5V
onsemi74F32SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.6ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
onsemi74F86SCX
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AS1032AD provided by its distributors.

6.3ns@ 5V,50pF TTL 4 2 4 4 4.5V 5.5V 48mA OR Gate AS 48mA SOIC-14 8.65mm*3.91mm*1.58mm
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC
OR 74AS1032 e4 74AS logic gate circuit 6.3ns @ 5V 50pF 1.75mm 48mA 48mA 2V
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:AS; Package/Case:14-SOIC ;RoHS Compliant: Yes
LOGIC, GATE OR QUAD 2INPUT, 14SOICN; Logic Type:OR; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741032; Logic IC Base Number:741032; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive OR Buffer / Driver; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.