Texas Instruments SN74F32D

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
$ 0.449
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments SN74F32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.382
$ 0.382
Stock
397,903
2,205,862
2,205,862
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.6 ns
5.6 ns
5.6 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10.3 mA
10.3 mA
10.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F32D.

Related Parts

Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
onsemi74F32SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.6ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
onsemi74F86SCX
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemi74F32SJ
5.6ns@ 5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsSN74F86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74AHCT32QDRQ1
OR 74AHCT32 e4 Automotive AEC-Q100 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments SN74F32D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
IC GATE OR 4CH 2-INP 14-SOIC / OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
5.6ns@ 5V,- Push-pull type 1 2 4 4 4.5V 5.5V 20mA OR Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC,SN74F32D,SOIC-14 QUAD 2-INPUT OR GATE
IC, OR- GATE, QUAD 2-INPUT, SMD; Logic Type:OR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Temperature Range:Commercial; Logic IC Base Number:74324; Logic IC Family:F; Logic IC Function:Quadruple 2-Input OR Gate; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74F32D
  • SN74F32D...