Texas Instruments SN74F08D

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
$ 0.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

element14

element14 APAC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.314
$ 0.314
Stock
417,738
390,383
390,383
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8.6 mA
8.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F08D.

Related Parts

Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08DE4
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
onsemiDM74AS08M
5.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHCT08QDRQ1
Quad 2-Input AND Gate IC, 4.5-5.5V, 8mA, SOIC, -40 to 125C

Descriptions

Descriptions of Texas Instruments SN74F08D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
GATE / INVERTER LOGIC IC LOGIC TYPE: GATE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
AND Gate, F, 1mA, 20mA, 4.5V, 5.5V, Push-Pull, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:-; Logic Ic Family:74F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:20Ma; Operating Temperature Min:0°C; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F08D.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F08 D
  • SN74F08D.