Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1004AD

Antiphase CMOS 6 1 6 4.5V 5.5V 48mA Inverter Single ended 48mA SOIC-14 SMD mount 1.5mm(height)
$ 2.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1004AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS1004AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.16
$ 2.16
Stock
277,762
299,212
299,212
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1004AD.

Related Parts

IC INVERTER HEX 1INPUT 14SOIC
IC INVERTER HEX 1INPUT 4.5V ~ 5.5V 0~70℃ 14SOIC
Texas InstrumentsSN74AS04D
Inverter, Push-Pull, 6-Ch, 4.5V-5.5V, 20mA, 2mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74F04DR
Buffer Inverter 74F04 EAR99 74F logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 2V
Texas InstrumentsSN74AS04DR
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74AS1004AD provided by its distributors.

Antiphase CMOS 6 1 6 4.5V 5.5V 48mA Inverter Single ended 48mA SOIC-14 SMD mount 1.5mm(height)
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
LOGIC, INVERTER HEX 1INPUT, 14SOICN; Logic Type:Inverter; Output Current:48mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:741004; Logic IC Family:AS; Logic IC Function:Hex Inverting Driver; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.