Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74AS1004AM

IC Inverter Hex 1INPUT 14SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS1004AM.

IHS

Datasheet4 pages0 years ago

Augswan

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74AS1004AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.16
Stock
178,501
312,440
312,440
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74AS1004ADR
Buffer Inverter 74AS1004 EAR99 74AS logic gate circuit 4ns @ 5V 50pF 1.75mm 48mA 48mA 5V
Texas InstrumentsSN74AS1004AD
Antiphase CMOS 6 1 6 4.5V 5.5V 48mA Inverter Single ended 48mA SOIC-14 SMD mount 1.5mm(height)
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
Texas InstrumentsSN74AS04D
Inverter, Push-Pull, 6-Ch, 4.5V-5.5V, 20mA, 2mA, SOIC-14, SMD, 1.5mm H
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74F04SCX
Inverter Surface Mount ROHS3Compliant Obsolete Inverter Inverter IC 0C~70C 5.5V 1mA 20mA 1.753mm

Descriptions

Descriptions of onsemi DM74AS1004AM provided by its distributors.

IC INVERTER HEX 1INPUT 14SOIC
Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14
Driver 6-CH Inverting Bipolar 14-Pin SOIC N Rail
4.5V 5.5V SOIC-14 SMD mount 1.5mm(height)
6 4ns@5V,50pF 4.5V~5.5V SOP-14 Inverters ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd