Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16409DLR

Registered Bus Exchanger 1-Element 18-OUT 18-IN 56-Pin SSOP T/R
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16409DLR.

Texas Instruments

Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16409DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.742
$ 0.742
Stock
226,976
132,181
132,181
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVC16646ADLR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC162835DL
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVCH16646ADL
16-Bit Bus Transceiver And egister With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16409DLR provided by its distributors.

Registered Bus Exchanger 1-Element 18-OUT 18-IN 56-Pin SSOP T/R
BUS EXCHANGER, ALVC/VCX/A SERIES
This 9-bit, 4-port universal bus exchanger is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVCH16409 allows synchronous data exchange between four different buses. Data flow is controlled by the select (SEL0-SEL4) inputs. A data-flow state is stored on the rising edge of the clock (CLK) input if the select-enable (SELEN\) input is low. Once a data-flow state has been established, data is stored in the flip-flop on the rising edge of CLK if SELEN\ is high. The data-flow control logic is designed to allow glitch-free data transmission. When preset (PRE\) transitions high, the outputs are disabled immediately, without waiting for a clock pulse. To leave the high-impedance state, both PRE\ and SELEN\ must be low and a clock pulse must be applied. To ensure the high-impedance state during power up or power down, PRE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.