Texas Instruments SN74ALVCH16409DL

9-Bit 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16409DL.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Mouser

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16409DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 1.26
$ 1.26
Stock
96,427
206,178
206,178
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVC162835DL
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN752232DLR
IC DUAL RS-232 PORT 48-SSOP / Hex Transmitter Ten Receiver RS-232 48-Pin SSOP T/R
Texas InstrumentsSN74CBTR16861DL
IC BUS SWITCH 10 X 1:1 48SSOP / Bus Switch 10 x 1:1 48-SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVCH16409DL provided by its distributors.

9-Bit 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
Registered Bus Exchanger 1-Element 18-OUT 18-IN 56-Pin SSOP Tube
TEXAS INSTRUMENTS SN74ALVCH16409DL LOGIC, UNIV BUS EXCHANGER, 56SSOP
1.65V 3.6V SSOP-56 SMD mount 2.79mm(height)
ALVC/VCX/A SERIES DUAL 9-BIT EXCHANGER TRUE OUTPUT PDSO56
Logic - Universal Bus Functions 9bit 4port Bus X
LOGIC, UNIV BUS EXCHANGER, 56SSOP; Output Current:24mA; Logic Type:Universal Bus Exchanger; No. of Channels:9; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:7416409; Logic IC Family:LVCH; Logic IC Function:9-Bit 4-Port Universal Bus Exchanger with 3-State Outputs; Output Current Max:24mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.