Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16270DL

12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16270DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.84%

CAD Models

Download Texas Instruments SN74ALVCH16270DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.296
$ 1.296
Stock
220,641
647,819
647,819
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
AND
AND
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVC162835DL
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCF162834LR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16270DL provided by its distributors.

12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
5.8ns,5.1ns Tristate 12~24-Bit 1.65V 3.6V 24mA Registered Bus Exchanger 24mA 150MHz SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, RGSTRD BUS EXCHANGER, 56SSOP; Logic Type:Bus Exchanger with 3-State Outputs; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416270; Logic IC Base Number:7416270; Logic IC Family:ALVCH; Logic IC Function:12-Bit to 24-Bit Registered Bus Exchanger with 3-State Outputs; No. of Channels:12; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.