Texas Instruments SN74ALS876ADWR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC T/R
$ 5.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS876ADWR.

Texas Instruments

Datasheet20 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS876ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 4.061
Stock
204,566
184,176
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Outputs
-
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Texas InstrumentsSN74AS874DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W T/R
Texas InstrumentsCD4508BM96
CMOS Dual 4-Bit Latch 24-SOIC -55 to 125
Texas InstrumentsCD4508BM
CMOS Dual 4-Bit Latch 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS876ADWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC T/R
Positive edge 14ns Antiphase Single ended 2 4.5V 5.5V 24mA D-Type Bus Interface,D-Type Edge Triggered Flip-Flop 74ALS Single ended -2.6mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
These dual 4-bit D-type edge-triggered flip-flops feature 3-state outputs designed specifically as bus drivers. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The edge-triggered flip-flops enter data on the low-to-high transition of the clock (CLK) input. The SN54ALS874B, SN74ALS874B, and SN74AS874 have clear () inputs and noninverting Q outputs. The SN74ALS876A and SN74AS876 have preset () inputs and inverting Q\ outputs; taking low causes the four Q or Q\ outputs to go low independently of the clock. The SN54ALS874B is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS874B, SN74ALS876A, SN74AS874, and SN74AS876 devices are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.