Texas Instruments SN74ALS876ADW

Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70
$ 4.061

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS876ADW.

Farnell

Datasheet18 pages15 years ago

Texas Instruments

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS876ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.061
$ 5.198
Stock
201,805
226,270
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
4
4
Propagation Delay
14 ns
14 ns
Frequency
30 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Texas InstrumentsSN74AS874DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W T/R
Texas InstrumentsCD4508BM96
CMOS Dual 4-Bit Latch 24-SOIC -55 to 125
Texas InstrumentsCD4508BM
CD4508 Tube 4000/14000/40000 4000B latch circuit 140ns 6.8mA 6.8mA 260ns 624.398247mg

Descriptions

Descriptions of Texas Instruments SN74ALS876ADW provided by its distributors.

Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC Tube
Lead Free Not Qualified Master Reset D-Type Flip Flop 0C~70C TA 21mA 50pF 4.5V~5.5V
Tube e4 74ALS NICKEL PALLADIUM GOLD flip flop 7.5mm 14ns @ 5V 50pF 30MHz 4.5V~5.5V
Positive edge 14ns Antiphase TTL 2 4.5V 5.5V 24mA D-Type Bus Interface,D-Type Edge Triggered Flip-Flop ALS TTL -2.6mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, FLIP FLOP 4BIT DUAL D, 24SOIC; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:30MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74876; Logic IC Family:ALS; Logic IC Function:Dual 4-Bit D-Type Edge Triggered Flip-Flop; Output Type:Tri State Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.