Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74AS874WM

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS874WM.

IHS

Datasheet6 pages23 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Texas InstrumentsSN74ALS874BDWR
Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ACT564DW
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
MC74ACT564 Series 5.5 V Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Texas InstrumentsSN74ACT564DWG4
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi DM74AS874WM provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24
4.5V~5.5V 80MHz 10.5ns@5V,50pF D-Type 4 2 133mA SOP-24 Flip Flops ROHS
Dual 4-Bit D-Type Edge-Triggered Flip-Flop
Positive edge 133mA 10.5ns@ 5V,50pF Tristate,Non-inverting 2 4.5V 5.5V 48mA Master Reset 15mA 80MHz SOP-24 SMD mount
IC FF D-TYPE 2-ELE 4-BIT 24-SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd