Texas Instruments CD4508BM96

CMOS Dual 4-Bit Latch 24-SOIC -55 to 125
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4508BM96.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Inventory History

3 month trend:
-40.99%

CAD Models

Download Texas Instruments CD4508BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.14
$ 1.14
Stock
217,934
241,201
241,201
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
100 ns
260 ns
260 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
80 nA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4508BM96.

Related Parts

Texas InstrumentsCD4508BM
CD4508 Tube 4000/14000/40000 4000B latch circuit 140ns 6.8mA 6.8mA 260ns 624.398247mg
Texas InstrumentsCD4508BME4
CMOS Dual 4-Bit Latch 24-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin SOIC W Rail
Texas InstrumentsCY74FCT841CTSOC
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD4508BM96 provided by its distributors.

CMOS Dual 4-Bit Latch 24-SOIC -55 to 125
D-Type Transparent Latch CD4000, Non-Inverting Std, 2 Ch, 3V~18V, 6.8mA, 50ns Prop Delay, SOIC-24, SMD, 15.4mm × 7.52mm × 2.35mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:4bit; Output Type:Standard; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.