Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS86D

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
$ 0.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS86D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS86D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.413
$ 0.413
Stock
1,034,310
256,893,216
256,893,216
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.9 mA
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS86D.

Related Parts

e3 74ALS Tape & Reel (TR) ALS logic gate circuit 17ns @ 5V 50pF 1.75mm 400muA 8mA 5.5V
14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
OR 74ALS32 74ALS Tape & Reel (TR) logic gate circuit 14ns @ 5V 50pF 400muA 8mA 2V 70C
Texas InstrumentsSN74ALS32DR
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS32D
IC QUAD 2-IN POS-OR GATE 4.75V~5.25V 16mA 14-SOIC ROHS
Texas InstrumentsSN74HCT32D
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS86D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
OR XOR 74ALS86 EAR99 74ALS logic gate circuit 17ns @ 5V 50pF 1.75mm 400muA 8mA 2V
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
Ic, Quad Xor Gate, 2I/P, Soic-14
LOGIC, QUAD 2-IN EX-OR GATE, 14SOIC; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7486; Logic IC Family:ALS; Logic IC Function:Quad 2-Input Exclusive-OR Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.