Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS32DR

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS32DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments SN74ALS32DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.645
$ 0.645
Stock
65,185,095
237,583
237,583
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.6 mA
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS32DR.

Related Parts

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
OR 74ALS32 74ALS Tape & Reel (TR) logic gate circuit 14ns @ 5V 50pF 400muA 8mA 2V 70C
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
Texas InstrumentsSN74ALS86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74AHCT86DR
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74ALS86DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS32DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
IC GATE OR 4CH 2-INP 14SOIC OR Gate IC 4 Channel 14-SOIC
no 14ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:ALS; Logic Base Number:7432; Output Current Max:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ALS32DR