Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS86MX

XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS86MX.

IHS

Datasheet5 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS86MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.413
$ 0.413
Stock
335,300
256,887,902
256,887,902
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
3.9 mA
3.9 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-12-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

Texas InstrumentsSN74ALS86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74ALS86DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74ALS32DR
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
e3 74ALS Tube ALS logic gate circuit 14ns @ 5V 50pF 5.3mm 400muA 8mA 5.5V

Descriptions

Descriptions of onsemi DM74ALS86MX provided by its distributors.

XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
17ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA XOR (Exclusive OR) ALS 400μA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
4.5V~5.5V 4 17ns@5V,50pF XORGate SOP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd