Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS857NT

Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70
$ 4.073

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS857NT.

Texas Instruments

Datasheet10 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS857NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 41.016
Stock
244,100
70,716
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
12
12
Number of Outputs
6
6
Number of Circuits
-
-
Low Level Output Current
2.6 mA
12 mA
High Level Output Current
24 mA
-1 mA
Supply Type
Single
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
6

Related Parts

Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsSN74AS250ANT
Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24
Texas InstrumentsCD74HCT354E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
Analog DevicesMAX337CPI
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28
NXP Semiconductors74HC4067N,652
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Texas Instruments SN74ALS857NT provided by its distributors.

Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70
Contains Lead ROHS3Compliant DUAL CONFIGURABLE Multiplexer 50pF 0C~70C 2.6mA 24mA 5.08mm
37ns single-phase 6 12 4.5V 5.5V 24mA 2.6mA DIP Through hole mounting 5.08mm(height)
Multiplexer 1-Element Bipolar 3-ST 12-IN 24-Pin PDIP Tube
IC MULTIPLEXER 6 X 2:1 24DIP Multiplexer 6 x 2:1 24-PDIP
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.