Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS804BN

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-PDIP 0 to 70
$ 9.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS804BN.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS804BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS804BN.

Related Parts

Texas InstrumentsSN74AS1000AN
NAND 74AS1000 EAR99 74AS logic gate circuit 4ns @ 5V 50pF 5.08mm 48mA 48mA 2V
Texas InstrumentsSN74ALS804AN
6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-PDIP 0 to 70
Texas InstrumentsSN74AS00N
Logic, Quad 2-In Nand Gate, 14Dip; |Texas Instruments SN74AS00N
NXP Semiconductors74ABT00N,112
Now Nexperia 74ABT00N - Nand Gate, Abt Series, 4-FUNC, 2-INPUT, Bicmos, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
ACT SERIES QUAD 2-INPUT NAND GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS804BN provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-PDIP 0 to 70
NAND 74AS804 EAR99 74AS logic gate circuit 4ns @ 5V 50pF 5.08mm 48mA 48mA 2V
IC GATE NAND 6CH 2-INP 20DIP NAND Gate IC 6 Channel 20-PDIP
AS SERIES HEX 2-INPUT NAND GATE PDIP20
4ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 48mA NAND Gate 74AS 48mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
NAND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube
LOGIC, GATE NAND HEX 2INPUT, 20DIP; Logic Type:NAND; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74804; Logic IC Family:AS; Logic IC Function:Hex 2-Input NAND Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS804BN.