Texas Instruments SN74AHC74N

Flip-Flop; CMOS; 5.5 V (Max.); 20 ns/V (Max.) @ 5 V; 20 ns/V (Max.) @ 5 V; PDIP
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74N.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments SN74AHC74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 9.765
$ 9.765
Stock
495,356
131,639
131,639
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
1
-
-
Propagation Delay
18 ns
18 ns
18 ns
Frequency
-
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74N.

Related Parts

Texas InstrumentsSN74AC74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsCD74AC74E
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-PDIP -55 to 125
Texas InstrumentsSN74AC74NE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins

Descriptions

Descriptions of Texas Instruments SN74AHC74N provided by its distributors.

Flip-Flop; CMOS; 5.5 V (Max.); 20 ns/V (Max.) @ 5 V; 20 ns/V (Max.) @ 5 V; PDIP
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Positive edge 2μA 9.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 8mA Set(Preset) and Reset AHC CMOS 2pF 8mA 115MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Dual Pos-Edg-Trg D F-F, 14Dip; Logic Family/Base Number:74Ahc74; Flip-Flop Type:D; Propagation Delay:6.1Ns; Frequency:115Mhz; Output Current:8Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC74N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC74N .