Texas Instruments SN74ALS74AD

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
$ 0.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS74AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS74AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.495
$ 0.495
Stock
405,608
216,090,296
216,090,296
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
18 ns
18 ns
18 ns
Frequency
34 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS74AD.

Related Parts

FAIRCHILD SEMICONDUCTOR DM74ALS74AMFlip-Flop, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74ALS109AD
TEXAS INSTRUMENTS SN74ALS109AD Flip-Flop, JK, 16 ns, 34 MHz, 8 mA, SOIC, 16 Pins
Texas InstrumentsSN74ALS109ANSR
ALS SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74ALS109ADR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS74AD provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Circuit; Dual Positive-Edge-Triggered D-Type Flip-Flops; SOIC; 5 V (Nom.)
TEXAS INSTRUMENTS - SN74ALS74AD - D-TYPE FLIP FLOP, DUAL, SOIC-14
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 34MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Ic, Flip Flop; Logic Family/Base Number:74Als74; Flip-Flop Type:D; Propagation Delay:16Ns; Frequency:34Mhz; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS74AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS-74AD
  • SN74ALS74AD .
  • SN74ALS74AD.
  • SN74ALS74AD..