Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS652ANT

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS652ANT.

Texas Instruments

Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet33 pages18 years ago

Newark

iiiC

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS652ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 3.69
$ 3.69
Stock
168,548
170,266
170,266
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
30 ns
35 ns
35 ns
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
24 mA
24 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
55 mA
-
-

Related Parts

Texas InstrumentsSN74ALS646ANT
Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74ALS639AN
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDIP20
Texas InstrumentsSN74ALS648ANT
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS652ANT provided by its distributors.

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.