Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS652A-1NT

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS652A-1NT.

Texas Instruments

Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet33 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.69
$ 3.69
$ 3.69
Stock
172,285
188,861
188,861
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
35 ns
30 ns
30 ns
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
55 mA
55 mA

Related Parts

Texas InstrumentsSN74ALS646A-1NT
Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74LS645-1N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74LS642N
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS652A-1NT provided by its distributors.

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting 0C~70C TA 50pF 5V 2.54mm
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.