Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS648ANT

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS648ANT.

Farnell

Datasheet28 pages15 years ago
Datasheet29 pages12 years ago
Datasheet29 pages14 years ago

Texas Instruments

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.174
$ 4.41
$ 4.41
Stock
169,383
128,171
128,171
Authorized Distributors
2
2
2
Case/Package
PDIP
-
-
Number of Pins
24
-
-
Logic Function
Inverting, Transceiver
-
-
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Propagation Delay
39 ns
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
24 mA
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ALS651ANT
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74ALS621AN
8 24mA 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS652ANT
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS648ANT provided by its distributors.

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
IC TRANSCEIVER INVERT 5.5V 24DIP / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.54mm
IC TRANSCEIVER INVERT 5.5V 24DIP
LOGIC, BUS TRANSCVR OCTAL, 24DIP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74648; Logic IC Base Number:74648; Logic IC Family:ALS; Logic IC Function:Octal Registered Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.