Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS646A-1NT

Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
$ 4.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS646A-1NT.

Texas Instruments

Datasheet29 pages12 years ago
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-8.52%

CAD Models

Download Texas Instruments SN74ALS646A-1NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.264
$ 3.859
$ 3.859
Stock
129,570
154,877
154,877
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Inverting, OR, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ALS652A-1NT
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74LS641-1N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS638A-1N
Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS646A-1NT provided by its distributors.

Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 5.08mm(height)
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting 0C~70C TA 50pF 5V 2.54mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS646A1NT