Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS648-1NT

Als Series, 8-BIT Registered Transceiver, Inverted Output, PDIP24
$ 4.41

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.41
$ 4.174
$ 4.174
Stock
120,771
151,723
151,723
Authorized Distributors
2
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
-
39 ns
39 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS648-1NT provided by its distributors.

ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24
BUS TRANSCEIVER, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.