Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS638A-1N

Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube
$ 4.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS638A-1N.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.219
$ 8.538
Stock
128,015
224,302
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
30 ns
30 ns
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ALS640B-1N
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS640BN
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74LS642N
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS638A-1N provided by its distributors.

Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube
IC TRANSCEIVER INVERT 5.5V 20DIP "Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP"
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.