Texas Instruments CD74ACT245EE4

8mA 1 8 4.5V 5.5V 24mA Non-Inverting, Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 1.181
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245EE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT245EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.118
$ 1.118
Stock
135,935
268,995
268,995
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
14.4 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245EE4.

Related Parts

Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ALS244CN
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ALS245AN
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT245EE4 provided by its distributors.

8mA 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:20-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.