Texas Instruments SN74ALS245AN

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS245AN.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.33%

CAD Models

Download Texas Instruments SN74ALS245AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.007
$ 40.88
Stock
274,621
270,564
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS245AN.

Related Parts

Texas InstrumentsCD74ACT245EE4
8mA 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS245AN provided by its distributors.

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
TRANSCEIVER, OCTAL BUS; TRANSCEIVER; PDIP - N; 7 V; 2 V; 0.8 V; 2 V (MIN.)
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN74ALS245 Function: Octal / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: DIL-20 Technology: ALS
IC, 74ALS TTL, 74ALS245, DIP20, 5V; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74ALS245; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.
Ic, 74Als Ttl, 74Als245, Dip20, 5V; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Als245; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Als;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS245AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS245 AN
  • SN74ALS245AN .
  • SN74ALS245AN.