Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS638AN

Als Series 8-BIT Transceiver Inverted Output PDIP20
$ 8.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS638AN.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments SN74ALS638AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.853
$ 4.219
Stock
243,811
150,176
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS638AN.

Related Parts

Texas InstrumentsSN74ALS640BN
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS621AN
8 24mA 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS640B-1N
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS638AN provided by its distributors.

ALS SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDIP20
IC TRANSCEIVER INVERT 5.5V 20DIP "Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP"
Antiphase Push-pull type,Open collector 1 8 4.5V 5.5V 24mA,24mA Inverting,Transceiver 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74638; Logic IC Base Number:74638; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.